9202020000 | Weidmüller
Assortment box insert, transparent, (W x D) 39 x 55 mm, 9202020000
Order No.: 53P6261
EAN: 4032248481255
MPN:
9202020000
EINSATZ A9-1 CL55
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Assortment of inserts, 9202020000, WEIDMÜLLER
Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.
Features
- Body of case made from unbreakable polypropylene
- Portable and uncluttered storage in minimum space
- With two sturdy sliding catches
- can be subdivided with inserts
Technical specifications
Version | Sortimenstkasten | |
Width | 39 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 12 g | |
Material | PP | |
Depth | 55 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |