9202310000 | Weidmüller

Assortment box insert, transparent, (W x D) 79 x 55 mm, 9202310000

Order No.: 53P6274
EAN: 4032248486687
MPN:
9202310000
EINSATZ BA8-PSC 80
9202310000 Weidmüller Storage Systems
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
7.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1519 €

Assortment of inserts, 9202310000, WEIDMÜLLER

Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.

Features

  • Body of case made from unbreakable polypropylene
  • Portable and uncluttered storage in minimum space
  • With two sturdy sliding catches
  • can be subdivided with inserts
Technical specifications
Version Sortimenstkasten
Width 79 mm
ESD protection No
Colour transparent
Weight 25 g
Material PP
Depth 55 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes