9202330000 | Weidmüller

Assortment case, black, (W x D) 338 x 261 mm, 9202330000

Order No.: 53P6276
EAN: 4032248486700
MPN:
9202330000
KOFFER PSC80 PC
9202330000 Weidmüller Storage Systems
Image may differ
Unit Price (€ / pc.)
47.9570 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
47.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.9570 €

Assortment of inserts, 9202330000, WEIDMÜLLER

Assortment of inserts, made from unbreakable polypropylene. Assortment cases and boxes can be placed upright and can be stacked safely without any sliding.

Features

  • Body of case made from unbreakable polypropylene
  • Portable and uncluttered storage in minimum space
  • With two sturdy sliding catches
  • can be subdivided with inserts
Technical specifications
Version Sortimenstkasten
Width 338 mm
ESD protection No
Colour schwarz
Weight 630 g
Material PC
Depth 261 mm
Logistics
Country of origin DK
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes