1204280000 | Weidmüller

Cutter blade for Flexible cables, 2.5-6.0 mm², L 41 mm, 74 g, 1204280000

Order No.: 50P8700
EAN: 4032248987030
MPN:
1204280000
AIE MULTI-STRIPAX PV
Series: AIE
1204280000 Weidmüller Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
203.9184 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
203.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.9184 €

Insert, 1204280000, WEIDMÜLLER

Different inserts for the stripping tool. The inserts allow a high flexibility of the tool and are each optimally adapted to the mentioned cable type.

Features

  • Stripping length adjustable via end stop
  • Integrated cutting function
  • No damage to the conductor
  • Stripping results reproduced accurately over and over again
  • A long-lasting, reliable tool thanks to its sturdy design
Technical specifications
Stripping Length 2 mm
Suitable for flexible Kabel
Weight 74 g
Length 41 mm
Cable cross-section 2,5-6,0 mm²
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei