9001080000 | Weidmüller

Stripping knife for round cable, cable Ø 25-35 mm, L 140 mm, 129 g, 9001080000

Order No.: 53P5551
EAN: 4008190208011
MPN:
9001080000
AM 35
Series: AM
9001080000 Weidmüller Stripping Pliers, Stripping Tools Image 1
9001080000 Weidmüller Stripping Pliers, Stripping Tools Image 2
9001080000 Weidmüller Stripping Pliers, Stripping Tools Image 3
Image may differ
Unit Price (€ / pc.)
70.3171 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
70.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.3171 €

Sheathing stripper, 9001080000, WEIDMÜLLER

Stripping tool for precise removal of outer insulation. Can also be used for larger cable diameters.

Technical specifications
Suitable for Rundkabel
Weight 129 g
Length 140 mm
Cable Diameter 25-35 mm
Product type Abisoliermesser
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei