9003720000 | Weidmüller

Stripping pliers for PTFE wire, AWG 24-12, cable-Ø 0.55-0.8 mm, L 135 mm, 110 g, 9003720000

Order No.: 53P5570
EAN: 4008190087029
MPN:
9003720000
M-D-STRIPAX AWG 24
Series: STRIPAX
Weidmüller
9003720000 Weidmüller Stripping Pliers, Stripping Tools Image 1
9003720000 Weidmüller Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
148.6191 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
148.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.6191 €

Stripping tool, 9003720000, WEIDMÜLLER

Stripping tool with automatic self-adjustment for precise and fast stripping of conductors. Flexible and solid wire with PVC, Teflon (PTFE) and silicone insulation.

Features

  • No splicing of individual wires
  • Blade inserts are easy to replace
  • All inserts fit one housing
  • No damage to the wire thanks to specially shaped blade
  • Guide bars in the blade cassettes facilitate correct positioning of the wire in the tool
Technical specifications
Stripping Length 7 mm
Version stripping pliers
AWG cross-section AWG 24-12
Suitable for PTFE wire
Weight 110 g
Length 135 mm
Cable Diameter 0.55-0.8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead