9003740000 | Weidmüller
Stripping pliers for PTFE wire, AWG 18, cable-Ø 1-1.21 mm, L 135 mm, 110 g, 9003740000
Unit Price (€ / pc.)
148.6191 € *
Available: 0 pcs.
Leadtime: On Request **
Stripping tool, 9003740000, WEIDMÜLLER
Stripping tool with automatic self-adjustment for precise and fast stripping of conductors. Flexible and solid wire with PVC, Teflon (PTFE) and silicone insulation.
Features
- No splicing of individual wires
- Blade inserts are easy to replace
- All inserts fit one housing
- No damage to the wire thanks to specially shaped blade
- Guide bars in the blade cassettes facilitate correct positioning of the wire in the tool
Technical specifications
Stripping Length | 7 mm | |
Version | stripping pliers | |
AWG cross-section | AWG 18 | |
Suitable for | PTFE wire | |
Weight | 110 g | |
Length | 135 mm | |
Cable Diameter | 1-1.21 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |