9005730000 | Weidmüller
Cutter blade for CST vario, L 24 mm, 6 g, 9005730000
Unit Price (€ / pc.)
46.0649 € *
Available: 1 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
46.06 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0649 €
5 pcs.
43.3041 €
15 pcs.
41.6500 €
50 pcs.
39.8174 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of cutters, 9005730000, WEIDMÜLLER
Replacement blades for stripping tools, coaxial cable and round (shielded) data cables from 2.5 to 8mm diameter.
Features
- 1-, 2- and 3-level stripping in one operation
Technical specifications
Suitable for | CST vario | |
Weight | 6 g | |
Length | 24 mm | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |