9020360000 | Weidmüller

Stripping tool for Fiber optic cable, L 100 mm, 27 g, 9020360000

Order No.: 53P5835
EAN: 4032248300556
MPN:
9020360000
AM LWL/POF
Series: AM
Weidmüller
9020360000 Weidmüller Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
107.0048 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
107.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.0048 €

Crimping tool, 9020360000, WEIDMÜLLER

Stripping tool for precise removal of outer insulation. Can also be used for larger cable diameters.

Features

  • Crimping
  • Stripping
Technical specifications
Version stripping tool
Suitable for Fiber optic cable
Weight 27 g
Length 100 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead