9030060000 | Weidmüller

Stripping knife for UTP and STP data cables, 4.0 mm², AWG 18-11, cable Ø 0.5-12.5 mm, L 97 mm, 36 g, 9030060000

Order No.: 53P6029
EAN: 4008190337827
MPN:
9030060000
AM 12
Series: AM
9030060000 Weidmüller Stripping Pliers, Stripping Tools Image 1
9030060000 Weidmüller Stripping Pliers, Stripping Tools Image 2
9030060000 Weidmüller Stripping Pliers, Stripping Tools Image 3
Image may differ
Unit Price (€ / pc.)
49.385 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
49.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.385 €

Sheathing stripper, 9030060000, WEIDMÜLLER

Stripping tool for precise removal of outer insulation. Can also be used for larger cable diameters.

Technical specifications
AWG cross-section AWG 18-11
Suitable for UTP und STP-Datenkabel
Weight 36 g
Length 97 mm
Cable Diameter 0,5-12,5 mm
Cable cross-section 4,0 mm²
Product type Abisoliermesser
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei