9032020000 | Weidmüller

Cutter blade for coaxial cable, data cable, L 35 mm, 7 g, 9032020000

Order No.: 53P6031
EAN: 4008190153236
MPN:
9032020000
CASSETTE CST BLAU
Series: CST
9032020000 Weidmüller Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
38.0562 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
38.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.0562 €

Cutter cassette, 9032020000, WEIDMÜLLER

Color-coded interchangeable cassettes with predefined stripping length for standard coaxial cables as inserts for the CST. Quick changeover to other cable types is thus possible.

Features

  • 1-, 2- and 3-level stripping in one operation
Technical specifications
Suitable for Koaxialkabel, Datenkabel
Weight 7 g
Length 35 mm
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei