9032050000 | Weidmüller

Cutter blade for coaxial cable, data cable, L 30 mm, 8 g, 9032050000

Order No.: 05L7780
EAN: 4008190029708
MPN:
9032050000
CASSETTE CST GRAU
Series: CST
9032050000 Weidmüller Stripping Pliers, Stripping Tools Image 1
9032050000 Weidmüller Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
31.2851 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.2851 €

Cutter cassette, 9032050000, WEIDMÜLLER

Cutter cassette for CST, 2-part, length 3.9mm. Suitable for coaxial cables and round (shielded) data cables from 2.5 to 8mm diameter.

Features

  • 1-, 2- and 3-level stripping in one operation
Technical specifications
Suitable for Koaxialkabel, Datenkabel
Weight 8 g
Length 30 mm
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei