9042000000 | Weidmüller
Stripping knife for data cable, 0.08-4.0 mm², AWG 20-11, cable Ø 0.5-12.5 mm, L 97 mm, 65 g, 9042000000
Unit Price (€ / pc.)
49.742 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sheathing stripper, 9042000000, WEIDMÜLLER
Stripping tool for precise removal of the outer insulation. Can also be used for larger cable diameters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | data cable | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 20-11 | |
| Cable Diameter | 0.5-12.5 mm | |
| 1000V Insulated | No | |
| Length | 97 mm | |
| Weight | 65 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |