9046240000 | Weidmüller
Stripping pliers for Flexible cables, 0.08-6.0 mm², AWG 28-10, L 200 mm, 201 g, 9046240000
Unit Price (€ / pc.)
134.0416 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Stripping tool, 9046240000, WEIDMÜLLER
Stripping tool with automatic self-adjustment for precise and fast stripping of conductors, Wires up to 6 mm² / with integrated cable cutter.
Features
- Stripping tools with automatic self-adjustment
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- Adjustable to diverse insulation thicknesses
- For flexible and solid conductors
Applications
- Mechanical and plant engineering
- Railway and rail traffic
- Wind energy
- Robot technology
- Explosion protection
Technical specifications
Stripping Length | 20 mm | |
AWG cross-section | AWG 28-10 | |
Suitable for | flexible Kabel | |
Weight | 201 g | |
Length | 200 mm | |
Cable cross-section | 0,08-6,0 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |