9050340000 | Weidmüller
Cutter blade for stripping tool, L 27.5 mm, 0.6 g, 9050340000
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Spare cutting blade, 9050340000, WEIDMÜLLER
Spare cutter for Stripax plus 2.5, suitable for connected wire-end ferrules strips.
Features
- Cutting
- Stripping
- Crimping
- Ratchet guarantees precise crimping
- Automatic feeding of wire end ferrules
Technical specifications
Suitable for | Abisolierwerkzeug | |
Weight | 0.6 g | |
Length | 27.5 mm | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |