9054080000 | Weidmüller
Cutter blade for Stripax 16, 6.0-16 mm², L 30 mm, 6.98 g, 9054080000
Unit Price (€ / pc.)
90.4995 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
90.50 € *
Price list
Quantity
Price per unit*
1 pcs.
90.4995 €
5 pcs.
85.9775 €
10 pcs.
81.6935 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutter holder, 9054080000, WEIDMÜLLER
Cutter holder for STRIPAX 16, suitable For fine-stranded and solid conductors.
Features
- Stripping tools with automatic self-adjustment
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- Adjustable to diverse insulation thicknesses
- For flexible and solid conductors
Applications
- Mechanical and plant engineering
- Railway and rail traffic
- Wind energy
- Robot technology
- Explosion protection
Technical specifications
Suitable for | Stripax 16 | |
Weight | 6.98 g | |
Length | 30 mm | |
Cable cross-section | 6,0-16 mm² | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |