9202230000 | Weidmüller
Stripping pliers for PTFE wire, 6.0 mm², AWG 26-16, cable Ø 4-10.2 mm, L 250 mm, 250 g, 9202230000
Unit Price (€ / pc.)
422.6285 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Stripping tool, 9202230000, WEIDMÜLLER
Stripping tool with automatic self-adjustment for precise and fast stripping of conductors.
Features
- Stripping length adjustable via end stop
- No damage to the conductor
- Integrated cutting function
- A long-lasting, reliable tool thanks to its sturdy design
- Stripping results reproduced accurately over and over again
Technical specifications
Abisolierlänge | 2 mm | |
Ausführung | Abisolierzange | |
AWG-Leiterquerschnitt | AWG 26-16 | |
Geeignet für | PTFE-Draht | |
Gewicht | 250 g | |
Länge | 250 mm | |
Leiterdurchmesser | 4-10,2 mm | |
Leiterquerschnitt | 6,0 mm² | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |