9202260000 | Weidmüller
Cutter blade for PVC wires, 6.0-16 mm², L 41 mm, 250 g, 9202260000
Unit Price (€ / pc.)
194.1723 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Insert, 9202260000, WEIDMÜLLER
Different inserts for the stripping tool. The inserts allow a high flexibility of the tool and are each optimally adapted to the mentioned cable type.
Features
- Stripping length adjustable via end stop
- No damage to the conductor
- Integrated cutting function
- A long-lasting, reliable tool thanks to its sturdy design
- Stripping results reproduced accurately over and over again
Technical specifications
Ausführung | Ersatzmesser | |
Geeignet für | PVC-Drähte | |
Gewicht | 250 g | |
Länge | 41 mm | |
Leiterquerschnitt | 6,0-16 mm² | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82089000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |