9202280000 | Weidmüller
Cutter blade for PVC wires, L 41 mm, 250 g, 9202280000
Unit Price (€ / pc.)
194.1723 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Insert, 9202280000, WEIDMÜLLER
Different inserts for the stripping tool. The inserts allow a high flexibility of the tool and are each optimally adapted to the mentioned cable type.
Features
- Stripping length adjustable via end stop
- No damage to the conductor
- Integrated cutting function
- A long-lasting, reliable tool thanks to its sturdy design
- Stripping results reproduced accurately over and over again
Technical specifications
Suitable for | PVC-Drähte | |
Weight | 250 g | |
Length | 41 mm | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |