9202300000 | Weidmüller

Cutter blade for Flexible cables, L 41 mm, 250 g, 9202300000

Order No.: 53P6273
EAN: 4032248486250
MPN:
9202300000
AIE multi-stripax ASI
Series: AIE
9202300000 Weidmüller Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
194.1723 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
194.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
194.1723 €

Insert, 9202300000, WEIDMÜLLER

Different inserts for the stripping tool. The inserts allow a high flexibility of the tool and are each optimally adapted to the mentioned cable type.

Features

  • Stripping length adjustable via end stop
  • No damage to the conductor
  • Integrated cutting function
  • A long-lasting, reliable tool thanks to its sturdy design
  • Stripping results reproduced accurately over and over again
Technical specifications
Suitable for flexible Kabel
Weight 250 g
Length 41 mm
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei