9203610000 | Weidmüller

Stripping pliers for Insulated solid wires, 2.5-6.0 mm², cable Ø 4-10.2 mm, L 250 mm, 250 g, 9203610000

Order No.: 53P6307
EAN: 4032248563968
MPN:
9203610000
multi-stripax 0.75-4²SL
Series: STRIPAX
9203610000 Weidmüller Stripping Pliers, Stripping Tools Image 1
9203610000 Weidmüller Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
422.9498 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
422.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
422.9498 €

Stripping tool, 9203610000, WEIDMÜLLER

Stripping tool with automatic self-adjustment for precise and fast stripping of conductors. Flexible and solid conductors with PVC insulation.

Features

  • Stripping length adjustable via end stop
  • Stripping results reproduced accurately over and over again
  • No damage to the conductor
  • A long-lasting, reliable tool thanks to its sturdy design
  • Integrated cutting function
Technical specifications
Ausführung Abisolierzange
Geeignet für Isolierte Massivdrähte
Gewicht 250 g
Länge 250 mm
Leiterdurchmesser 4-10,2 mm
Leiterquerschnitt 2,5-6,0 mm²
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei