9204340000 | Weidmüller

Cutter blade for coaxial cable, data cable, L 30 mm, 6 g, 9204340000

Order No.: 53P6323
EAN: 4032248653058
MPN:
9204340000
CASS WS CST
Series: CST
9204340000 Weidmüller Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
38.0562 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
38.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.0562 €

Sheathing stripper accessories, 9204340000, WEIDMÜLLER

Color-coded exchangeable cassettes with predefined stripping length for standard coaxial cables as insert for the CST. A quick change to other cable types is thus possible.

Features

  • 1-, 2- and 3-level stripping in one operation
Technical specifications
Suitable for Koaxialkabel, Datenkabel
Weight 6 g
Length 30 mm
Product type Messerklinge
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei