9204350000 | Weidmüller
Stripping tool for coaxial cable, data cable, cable Ø 2.5-8 mm, L 100 mm, 85 g, 9204350000
Unit Price (€ / pc.)
140.5033 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sheathing stripper, 9204350000, WEIDMÜLLER
Stripping tool for precise removal of outer insulation. Can also be used for larger cable diameters. It saves time and also ensures optimal stripping results.
Technical specifications
Suitable for | Koaxialkabel, Datenkabel | |
Weight | 85 g | |
Length | 100 mm | |
Cable Diameter | 2,5-8 mm | |
Product type | Abisolierwerkzeug | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |