9204540000 | Weidmüller
Stripping pliers for PVC wires, 2.5-6.0 mm², cable Ø 4-10.2 mm, L 250 mm, 250 g, 9204540000
Unit Price (€ / pc.)
422.6285 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Stripping tool, 9204540000, WEIDMÜLLER
Stripping tool with automatic self-adjustment for precise and fast stripping of conductors. Flexible and solid conductors with PVC insulation.
Features
- Stripping length adjustable via end stop
- Stripping results reproduced accurately over and over again
- No damage to the conductor
- A long-lasting, reliable tool thanks to its sturdy design
- Integrated cutting function
Technical specifications
Stripping Length | 2 mm | |
Suitable for | PVC-Drähte | |
Weight | 250 g | |
Length | 250 mm | |
Cable Diameter | 4-10,2 mm | |
Cable cross-section | 2,5-6,0 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |