9204570000 | Weidmüller
Cutter blade for GKW LW, 1.5-6.0 mm², L 41 mm, 250 g, 9204570000
Unit Price (€ / pc.)
194.1723 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Insert, 9204570000, WEIDMÜLLER
Different inserts for the stripping tool. The inserts allow a high flexibility of the tool and are each optimally adapted to the mentioned cable type.
Features
- Stripping length adjustable via end stop
- Stripping results reproduced accurately over and over again
- No damage to the conductor
- A long-lasting, reliable tool thanks to its sturdy design
- Integrated cutting function
Technical specifications
Suitable for | GKW LW | |
Weight | 250 g | |
Length | 41 mm | |
Cable cross-section | 1,5-6,0 mm² | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |