9918080000 | Weidmüller

Stripping knife for Flexible cables, cable Ø 8-28 mm, L 132 mm, 75 g, 9918080000

Order No.: 53P7437
EAN: 4032248359196
MPN:
9918080000
SLICER NO 27
Series: SLICER
9918080000 Weidmüller Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
33.4747 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
33.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.4747 €

Sheathing stripper, 9918080000, WEIDMÜLLER

Cable cutter for conductors with outer diameter 8-28 mm. Fast and accurate stripping of insulation of all conventional round cables from 4 to 37 mm².

Technical specifications
Ausführung Abisoliermesser
Geeignet für flexible Kabel
Gewicht 75 g
Länge 132 mm
Leiterdurchmesser 8-28 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82119300
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei