9918090000 | Weidmüller
Stripping knife for Flexible cables, cable-Ø 8-28 mm, L 170 mm, 85 g, 9918090000
Unit Price (€ / pc.)
41.5905 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sheathing stripper, 9918090000, WEIDMÜLLER
Cable cutter for conductors with outer diameter 28 mm with hook blade. Fast and accurate stripping of insulation of all conventional round cables from 4 to 37 mm².
Technical specifications
Version | stripping knife | |
Suitable for | Flexible cables | |
Weight | 85 g | |
Length | 170 mm | |
Cable Diameter | 8-28 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |