9918100000 | Weidmüller

Stripping knife for Flexible cables, cable-Ø 27-37 mm, L 150 mm, 106.5 g, 9918100000

Order No.: 53P7439
EAN: 4032248359318
MPN:
9918100000
SLICER NO 35
Series: SLICER
Weidmüller
9918100000 Weidmüller Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
62.951 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.951 €

Sheathing stripper, 9918100000, WEIDMÜLLER

Cable cutter for conductors with outer diameter 27-37 mm. Fast and accurate stripping of insulation of all conventional round cables from 4 to 37 mm².

Technical specifications
Version stripping knife
Suitable for Flexible cables
Weight 106.5 g
Length 150 mm
Cable Diameter 27-37 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead