0241260000 | Weidmüller
Terminal block, 12 pole, 2.5 mm², clamping points: 24, yellow, screw connection, 24 A, 0241260000
Order No.: 50P0297
EAN: 4008190026738
MPN:
0241260000
MK 2/12
Unit Price (€ / pc.)
14.0896 € *
Available: 35 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
10 pcs.
12.9591 €
50 pcs.
11.7929 €
100 pcs.
10.6148 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 0241260000, Weidmüller
Terminal strip, screw connection, 2.5 mm², 125 V, 24 A, no. of poles: 12, 15 mm, beige
Terminal strip for direct screw connection on the housing base.
Technical specifications
Version | Klemmenleiste | |
Pin number | 12-polig | |
Cable cross-section | 2,5 mm² | |
Number of terminals | 24 | |
Colour | gelb | |
Connection | Schraubanschluss | |
Rated current | 24 A | |
AWG cross-section | AWG 24-12 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |