0241360000 | Weidmüller

Terminal block, 12 pole, 2.5 mm², yellow, screw connection, 20 A, 0241360000

Order No.: 50P0298
EAN: 4008190185695
MPN:
0241360000
MK 2/12 SL/WA
0241360000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
14.0777 € *
Available: 48 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
10 pcs.
12.9591 €
50 pcs.
11.7929 €
100 pcs.
10.6148 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal strip, 0241360000, WEIDMÜLLER

Terminal strip for direct screw connection to the bottom of the housing.

Technical specifications
Anschluss Schraubanschluss
Ausführung Klemmenleiste
Farbe gelb
Leiterquerschnitt 2,5 mm²
Nennstrom 20 A
Polzahl 12-polig
Logistics
Ursprungsland HU
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes