0241860000 | Weidmüller

Terminal block, 14 pole, 1.5 mm², yellow, screw connection, 24 A, 0241860000

Order No.: 50P0299
EAN: 4008190189082
MPN:
0241860000
MF 2/12 2X2.8
0241860000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9385 €

Terminal block, 0241860000, Weidmüller

Terminal strip, screw connection, 1.5 mm², 125 V, 24 A, number of poles: 14, 88.5 mm, medium yellow.

Terminal strip for direct screw connection on the housing base.

Technical specifications
Connection screw connection
Version terminal block
Colour yellow
Cable cross-section 1.5 mm²
Rated current 24 A
Pin number 14 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes