0244220000 | Weidmüller

Terminal block, 16 pole, 2.5 mm², clamping points: 32, yellow, screw connection, 24 A, 0244220000

Order No.: 50P0308
EAN: 4008190107222
MPN:
0244220000
MK 4/16
0244220000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
14.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3514 €

Terminal block, 0244220000, Weidmüller

Terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of poles: 16, 17 mm, medium yellow.

Terminal strip for direct screw connection on the housing base.

Technical specifications
Version Klemmenleiste
Pin number 16-polig
Cable cross-section 2,5 mm²
Number of terminals 32
Colour gelb
Connection Schraubanschluss
Rated current 24 A
AWG cross-section AWG 22-12
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes