0273920000 | Weidmüller

Terminal block, 3 pole, 2.5 mm², clamping points: 6, yellow, screw connection, 24 A, 0273920000

Order No.: 50P0735
EAN: 4008190104894
MPN:
0273920000
MK 3/3
0273920000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.0341 €
50 pcs.
3.6652 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 0273920000, Weidmüller

Terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of poles: 3, 26.5 mm, medium yellow.

Terminal strip for direct screw connection to the bottom of the housing.

Technical specifications
Connection screw connection
Number of terminals 6
Version terminal block
AWG cross-section AWG 22-12
Colour yellow
Cable cross-section 2.5 mm²
Rated current 24 A
Pin number 3 pole
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes