0274040000 | Weidmüller
Terminal block, 4 pole, 2.5 mm², clamping points: 8, yellow, screw connection, 24 A, 0274040000
Order No.: 50P0737
EAN: 4008190439484
MPN:
0274040000
MK 3/4 B 1-4
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Terminal block, 0274040000, Weidmüller
Terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of poles: 4, 35.75 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
Version | Klemmenleiste | |
Pin number | 4-polig | |
Cable cross-section | 2,5 mm² | |
Number of terminals | 8 | |
Colour | gelb | |
Connection | Schraubanschluss | |
Rated current | 24 A | |
AWG cross-section | AWG 22-12 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |