0274120000 | Weidmüller
Terminal block, 5 pole, 2.5 mm², clamping points: 10, yellow, screw connection, 24 A, 0274120000
Order No.: 50P0738
EAN: 4008190010607
MPN:
0274120000
MK 3/5
Unit Price (€ / pc.)
4.879 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Terminal block, 0274120000, Weidmüller
Terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of poles: 5, 45 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
Version | Klemmenleiste | |
Pin number | 5-polig | |
Cable cross-section | 2,5 mm² | |
Number of terminals | 10 | |
Colour | gelb | |
Connection | Schraubanschluss | |
Rated current | 24 A | |
AWG cross-section | AWG 22-12 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |