0274220000 | Weidmüller
Terminal block, 6 pole, 2.5 mm², clamping points: 12, yellow, screw connection, 24 A, 0274220000
Order No.: 50P0739
EAN: 4008190153847
MPN:
0274220000
MK 3/6
Unit Price (€ / pc.)
8.1753 € *
Available: 36 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
10 pcs.
7.5208 €
50 pcs.
6.8425 €
100 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 0274220000, Weidmüller
Terminal block, screw connection, 2.5 mm², 400 V, 24 A, no. of poles: 6, 54.25 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
Version | Klemmenleiste | |
Pin number | 6-polig | |
Cable cross-section | 2,5 mm² | |
Number of terminals | 12 | |
Colour | gelb | |
Connection | Schraubanschluss | |
Rated current | 24 A | |
AWG cross-section | AWG 22-12 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |