0274420000 | Weidmüller
Terminal block, 8 pole, 2.5 mm², clamping points: 16, yellow, screw connection, 24 A, 0274420000
Order No.: 50P0742
EAN: 4008190185015
MPN:
0274420000
MK 3/8
Unit Price (€ / pc.)
14.0539 € *
Available: 12 pcs.
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0539 €
10 pcs.
12.9353 €
50 pcs.
11.7691 €
100 pcs.
10.5910 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 0274420000, Weidmüller
Terminal block, screw connection, 2.5 mm², 400 V, 24 A, no. of poles: 8, 72.75 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 8 pole | |
| Cable cross-section | 2.5 mm² | |
| Number of terminals | 16 | |
| Colour | yellow | |
| Connection | screw connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |