0275320000 | Weidmüller

Terminal block, 6 pole, 2.5 mm², yellow, screw connection, 20 A, 0275320000

Order No.: 50P0746
EAN: 4008190068585
MPN:
0275320000
MKL 3/6 WA
Weidmüller
0275320000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
13.3518 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3518 €

Terminal block, 0275320000, Weidmüller

Terminal block, solder connection, 2.5 mm², 400 V, 20 A, number of poles: 6, 110 mm, medium yellow.

Terminal strip for direct screw connection on the housing base.

Technical specifications
Connection screw connection
Version terminal block
AWG cross-section AWG 22-12
Colour yellow
Cable cross-section 2.5 mm²
Rated current 20 A
Pin number 6 pole
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes