0275520000 | Weidmüller

Terminal block, 8 pole, 2.5 mm², clamping points: 1, yellow, solder connection, 20 A, 0275520000

Order No.: 50P0747
EAN: 4008190176686
MPN:
0275520000
MKL 3/8 WA
Weidmüller
0275520000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9087 €

Terminal block, 0275520000, Weidmüller

Terminal block, solder connection, 2.5 mm², 400 V, 20 A, number of poles: 8, 73 mm, medium yellow.

Terminal strip for direct screw connection on the housing base.

Technical specifications
Connection solder connection
Number of terminals 1
Version terminal block
AWG cross-section AWG 22-12
Colour yellow
Cable cross-section 2.5 mm²
Rated current 20 A
Pin number 8 pole
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes