0480120000 | Weidmüller
Terminal block, 8 pole, 2.5 mm², clamping points: 8, yellow, solder connection, 8 A, 0480120000
Order No.: 50P1303
EAN: 4008190017170
MPN:
0480120000
MF 1/8 4X6.3/2.8
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Terminal block, 0480120000, Weidmüller
Terminal block, blade terminal, 2.5 mm², 400 V, 8 A, no. of poles: 8, 68 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
Connection | solder connection | |
Number of terminals | 8 | |
Version | terminal block | |
Colour | yellow | |
Cable cross-section | 2.5 mm² | |
Rated current | 8 A | |
Pin number | 8 pole |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |