0480220000 | Weidmüller

Terminal block, 12 pole, 2.5 mm², clamping points: 8, yellow, solder connection, 12 A, 0480220000

Order No.: 50P1304
EAN: 4008190087104
MPN:
0480220000
MF 1/12 4X6.3/2.8
0480220000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
12.2213 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
12.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2213 €

Terminal block, 0480220000, Weidmüller

Terminal block, blade terminal, 2.5 mm², 400 V, 12 A, no. of poles: 12, 113 mm, medium yellow.

Terminal strip for direct screw connection on the housing base.

Technical specifications
Connection solder connection
Number of terminals 8
Version terminal block
Colour yellow
Cable cross-section 2.5 mm²
Rated current 12 A
Pin number 12 pole
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes