0620220000 | Weidmüller

Terminal block, 4 pole, 6.0 mm², clamping points: 8, yellow, screw connection, 41 A, 0620220000

Order No.: 50P1712
EAN: 4008190026905
MPN:
0620220000
MK 6/4
Weidmüller
0620220000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
11.3526 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
11.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3526 €

Terminal block, 0620220000, Weidmüller

Terminal strip, screw connection, 6 mm², 690 V, 41 A, number of poles: 4, 23 mm, medium yellow.

Terminal strip for direct screw connection on the housing base.

Technical specifications
Connection screw connection
Number of terminals 8
Version terminal block
AWG cross-section AWG 22-10
Colour yellow
Cable cross-section 6.0 mm²
Rated current 41 A
Pin number 4 pole
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes