0625120000 | Weidmüller

Terminal block, 4 pole, 4.0 mm², clamping points: 8, yellow, screw connection, 32 A, 0625120000

Order No.: 50P1718
EAN: 4008190013875
MPN:
0625120000
BK 4 CRN
Weidmüller
0625120000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
3.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6652 €

Terminal block, 0625120000, Weidmüller

Terminal strip, screw connection, 4 mm², 400 V, 32 A, number of poles: 4, 22 mm, medium yellow.

Terminal strip for direct screw connection on the housing base.

Technical specifications
Connection screw connection
Number of terminals 8
Version terminal block
AWG cross-section AWG 22-12
Colour yellow
Cable cross-section 4.0 mm²
Rated current 32 A
Pin number 4 pole
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes