1380770000 | Weidmüller

Terminal block, 4 pole, 2.5 mm², clamping points: 8, yellow, screw connection, 24 A, 1380770000

Order No.: 51P2659
EAN: 4050118182484
MPN:
1380770000
MK 3/4 B 412
Weidmüller
1380770000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7719 €

Terminal block, 1380770000, Weidmüller

Terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of poles: 4, 35.75 mm, medium yellow.

Terminal strip for direct screw connection on the housing base.

Technical specifications
Connection screw connection
Number of terminals 8
Version terminal block
AWG cross-section AWG 22-12
Colour yellow
Cable cross-section 2.5 mm²
Rated current 24 A
Pin number 4 pole
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes