7906040000 | Weidmüller
Terminal block, 2 pole, 4.0 mm², clamping points: 4, yellow, screw connection, 32 A, 7906040000
Order No.: 53P3992
EAN: 4008190576240
MPN:
7906040000
BK 2/E
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Terminal block, 7906040000, Weidmüller
Terminal strip, screw connection, 4 mm², 400 V, 32 A, number of poles: 2, 22 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
Version | Klemmenleiste | |
Pin number | 2-polig | |
Cable cross-section | 4,0 mm² | |
Number of terminals | 4 | |
Colour | gelb | |
Connection | Schraubanschluss | |
Rated current | 32 A | |
AWG cross-section | AWG 22-12 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |