7906060000 | Weidmüller
Terminal block, 3 pole, 4.0 mm², clamping points: 6, yellow, screw connection, 32 A, 7906060000
Order No.: 53P3993
EAN: 4008190576264
MPN:
7906060000
BK 3/E
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Terminal block, 7906060000, Weidmüller
Terminal strip, screw connection, 4 mm², 400 V, 32 A, number of poles: 3, 22 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
Connection | screw connection | |
Number of terminals | 6 | |
Version | terminal block | |
AWG cross-section | AWG 22-12 | |
Colour | yellow | |
Cable cross-section | 4.0 mm² | |
Rated current | 32 A | |
Pin number | 3 pole |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |