7906080000 | Weidmüller
Terminal block, 4 pole, 0.5-4.0 mm², clamping points: 8, yellow, screw connection, 32 A, 7906080000
Order No.: 53P3994
EAN: 4008190576288
MPN:
7906080000
BK 4/E
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Terminal block, 7906080000, Weidmüller
Terminal strip, screw connection, 4 mm², 400 V, 32 A, number of poles: 4, 22 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
Version | Klemmenleiste | |
Pin number | 4-polig | |
Cable cross-section | 0,5-4,0 mm² | |
Number of terminals | 8 | |
Colour | gelb | |
Connection | Schraubanschluss | |
Rated current | 32 A | |
AWG cross-section | AWG 22-12 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |