7906090000 | Weidmüller
Terminal block, 6 pole, 0.5-4.0 mm², clamping points: 12, yellow, screw connection, 32 A, 7906090000
Order No.: 53P3995
EAN: 4008190576295
MPN:
7906090000
BK 6/E
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Terminal block, 7906090000, Weidmüller
Terminal strip, screw connection, 4 mm², 400 V, 32 A, number of poles: 6, 22 mm, medium yellow.
Terminal strip for direct screw connection on the housing base.
Technical specifications
Version | Klemmenleiste | |
Pin number | 6-polig | |
Cable cross-section | 0,5-4,0 mm² | |
Number of terminals | 12 | |
Colour | gelb | |
Connection | Schraubanschluss | |
Rated current | 32 A | |
AWG cross-section | AWG 22-12 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |