7906110000 | Weidmüller

Terminal block, 2 pole, 2.5 mm², clamping points: 4, yellow, screw connection, 24 A, 7906110000

Order No.: 53P3997
EAN: 4008190576318
MPN:
7906110000
MK 3/2/E
7906110000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2372 €

Terminal block, 7906110000, Weidmüller

Terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of poles: 2, 17.4 mm, medium yellow.

Terminal strip for direct screw connection to the bottom of the housing.

Technical specifications
Version Klemmenleiste
Pin number 2-polig
Cable cross-section 2,5 mm²
Number of terminals 4
Colour gelb
Connection Schraubanschluss
Rated current 24 A
AWG cross-section AWG 22-12
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes