7906230000 | Weidmüller

Terminal block, 3 pole, 6.5 mm², clamping points: 6, yellow, screw connection, 41 A, 7906230000

Order No.: 53P4004
EAN: 4008190576431
MPN:
7906230000
MK 6/3/E
Weidmüller
7906230000 Weidmüller Terminal Blocks
Image may differ
Unit Price (€ / pc.)
8.6156 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6156 €

Terminal block, 7906230000, Weidmüller

Terminal strip, screw connection, 6 mm², 690 V, 41 A, number of poles: 3, 23 mm, medium yellow.

Terminal strip for direct screw connection on the housing base.

Technical specifications
Connection screw connection
Number of terminals 6
Version terminal block
AWG cross-section AWG 20-10
Colour yellow
Cable cross-section 6.5 mm²
Rated current 41 A
Pin number 3 pole
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes